SAM Circlip Pliers, 400 mm Overall, Straight Tip, ESD
- RS Stock No.:
- 221-4871
- Mfr. Part No.:
- 197-R2
- Brand:
- SAM
Stock information currently inaccessible
- RS Stock No.:
- 221-4871
- Mfr. Part No.:
- 197-R2
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Plier Type | Circlip Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 400 mm | |
| Tip Style | Straight | |
| ESD Safe | Yes | |
| Circlip Size Range | 10 → 84 mm | |
| Non Sparking | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Plier Type Circlip Pliers | ||
Number of Pieces 1 | ||
Overall Length 400 mm | ||
Tip Style Straight | ||
ESD Safe Yes | ||
Circlip Size Range 10 → 84 mm | ||
Non Sparking No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The SAM Outillage Internal / Exterior Circlip Pliers 1.4 Mm is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Has a secure grip
Has a secure grip
