Stock information currently inaccessible
- RS Stock No.:
- 193-5463
- Mfr. Part No.:
- 501A.19IM
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Plier Type | Locking Pliers | |
| Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Plier Type Locking Pliers | ||
Material Stainless Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
•5 positions, large adjustment capacity.
•Forged and reinforced bits with parallel jaws
•Patented release trigger
•Patented buttonhole opening system
•Ergonomic handles. SLS grip system
•Forged and reinforced bits with parallel jaws
•Patented release trigger
•Patented buttonhole opening system
•Ergonomic handles. SLS grip system
