Stock information currently inaccessible
- RS Stock No.:
- 136-6976
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plier Type | Combination Pliers | |
| Overall Length | 280 mm | |
| Tip Style | Straight | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Plier Type Combination Pliers | ||
Overall Length 280 mm | ||
Tip Style Straight | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Straight half-round, long and slim knurled jaws with pipe hole
Extra long handles for precise picking and placing in confined, hard to reach places
Extra long handles for precise picking and placing in confined, hard to reach places
