Subtotal (1 box of 1 unit)*
£19.33
(exc. VAT)
£23.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box |
|---|---|
| 1 + | £19.33 |
*price indicative
- RS Stock No.:
- 136-6973
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plier Type | Combination Pliers | |
| Cutting Capacity | 3.5 mm | |
| Overall Length | 180 mm | |
| Tip Style | Straight | |
| Material Cutting Capability | Medium Hard Wire | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Plier Type Combination Pliers | ||
Cutting Capacity 3.5 mm | ||
Overall Length 180 mm | ||
Tip Style Straight | ||
Material Cutting Capability Medium Hard Wire | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
RS Pro VDE Combination Pliers
RS Pro VDE combination pliers. Provides maximum comfort, safety ease of operation and ergonomics. Our series of VDE pliers offer outstanding proof of our expertise for your ergonomic working applications and health.
Features and Benefits
• Constructed from high grade steel and slip guard
• Two component handle for ease of use
• VDE tested and confirms to IEC 900 1000 V
• Two component handle for ease of use
• VDE tested and confirms to IEC 900 1000 V
