Stanley FatMax Pliers, 150 mm Overall, Straight Tip
- RS Stock No.:
- 136-6042
- Mfr. Part No.:
- 0-89-866
- Brand:
- Stanley FatMax
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-6042
- Mfr. Part No.:
- 0-89-866
- Brand:
- Stanley FatMax
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley FatMax | |
| Plier Type | Combination Pliers | |
| Overall Length | 150 mm | |
| Tip Style | Straight | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Stanley FatMax | ||
Plier Type Combination Pliers | ||
Overall Length 150 mm | ||
Tip Style Straight | ||
Material Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
