Stock information currently inaccessible
- RS Stock No.:
- 125-0930
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plier Type | Combination Pliers | |
| Overall Length | 177.8 mm | |
| Cutting Capacity | 1.8 mm | |
| Tip Style | Straight | |
| Material | Carbon Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Plier Type Combination Pliers | ||
Overall Length 177.8 mm | ||
Cutting Capacity 1.8 mm | ||
Tip Style Straight | ||
Material Carbon Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
