Irwin Pliers, 150 mm Overall, Straight Tip, 2in Jaw

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
123-0196
Mfr. Part No.:
1950506
Brand:
Irwin
Find similar products by selecting one or more attributes.
Select all

Brand

Irwin

Plier Type

Long Nose Pliers

Overall Length

150 mm

Material

Steel

Tip Style

Straight

Jaw Length

2in

Jaw Depth

19/32in

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Irwin VISE-GRIP Long Nose Pliers


A range of Standard Long Nose Pliers from Irwin Vice-Grip. Constructed from high-quality steel and specially coated for maximum rust-resistance and extended tool life.

The induction hardened cutting edges are durable enough to cut ACSR, nails, screws and piano wire.

Integrated handle hooks for the Performance Lanyard system, for safer elevated working conditions and easier tool retrieval.

Features and Benefits:


6 in and 8 in versions available
Industry leading three-zone comfort grips for excellent comfort and tool control
Can be used with the Irwin Vise-Grip Lanyard system
Built-in spanner for turning screws, nuts and grounding rods
Made in Germany