Bosch 1600A02NE4 1-Piece Long Nose Plier Bent, 200mm Overall VDE/1000V Approved
- RS Stock No.:
- 673-200
- Mfr. Part No.:
- 1600A02NE4
- Brand:
- Bosch
Subtotal (1 unit)*
£25.47
(exc. VAT)
£30.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.47 |
*price indicative
- RS Stock No.:
- 673-200
- Mfr. Part No.:
- 1600A02NE4
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Hand Tool | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 200mm | |
| VDE/1000V Approved | Yes | |
| ESD Safe | No | |
| Handle Type | Multi-Component | |
| Material | Chrome Vanadium | |
| Jaw Width | 54mm | |
| Nose Angle | 40° | |
| Jaw Style | Bent | |
| Standards/Approvals | VDE | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Hand Tool | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 200mm | ||
VDE/1000V Approved Yes | ||
ESD Safe No | ||
Handle Type Multi-Component | ||
Material Chrome Vanadium | ||
Jaw Width 54mm | ||
Nose Angle 40° | ||
Jaw Style Bent | ||
Standards/Approvals VDE | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Long Nose Pliers Bent, 40° is an essential tool designed for precise grasping and manoeuvring in tight spaces, making it Ideal for intricate tasks in professional settings.
Made with chrome vanadium for enhanced durability and performance
Features an eccentric joint for optimum leverage and control
Induction hardened cutting edges for lasting sharpness
Multi-component handle provides a comfortable and secure grip
Rated for a maximum voltage of 1000V for electrical safety
Related links
- Bahco Long Nose Plier Bent Nose 65mm Jaw
- RS PRO 1-Piece Long Nose Plier Long Nose, 200mm Overall VDE/1000V Approved
- RS PRO 1-Piece Long Nose Plier Smooth, 200mm Overall VDE/1000V Approved
- RS PRO 42-Piece Long Nose Plier Curved, 200mm Overall VDE/1000V Approved
- RS PRO Long Nose Plier Bent Nose 72mm Jaw
- RS PRO Long Nose Plier Bent Nose 67mm Jaw
- Facom 1-Piece Long Nose Plier Smooth, 200mm Overall VDE/1000V Approved
- Facom 1-Piece Long Nose Plier Long Nose 69mm Jaw
