Bosch 1600A02W3T 1-Piece Pipe Wrench Angled head, 425mm Overall

Subtotal (1 unit)*

£55.18

(exc. VAT)

£66.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£55.18

*price indicative

RS Stock No.:
673-198
Mfr. Part No.:
1600A02W3T
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Pipe Wrench

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

425mm

Handle Type

Multi-Component

Material

Chrome Vanadium

Jaw Style

Angled head

Non-Sparking

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch professional tool is a corner pipe wrench designed for precision gripping and turning in tight spaces, enhancing efficiency in plumbing and assembly tasks.

Constructed from Durable chrome vanadium for extended lifespan

Multi-component handle ensures a comfortable grip during use

Jaw angle of 45° allows for accessibility in confined areas

Max capacity for nuts and pipes reaches up to 60 mm

Lightweight at 1.360 kg, making it easy to manoeuvre

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy