Subtotal (1 unit)*
£208.28
(exc. VAT)
£249.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £208.28 |
*price indicative
- RS Stock No.:
- 666-466
- Mfr. Part No.:
- 359-22-N
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Plier | |
| Overall Length | 540mm | |
| Material | Aluminium, Steel | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Plier | ||
Overall Length 540mm | ||
Material Aluminium, Steel | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Pliers for blind nuts with 2 arms are expertly designed for efficient and effective fastening. With a toggle-joint force multiplication system and a built-in return spring, these pliers are Ideal for use with aluminium, steel, and stainless steel nuts ranging from diameters M6 to M10. This tool facilitates tasks that require precision and strength, making it an essential addition to any toolkit. Complete with anvils, threaded rods, and a tightening wrench, it ensures ease of use and versatility, empowering professional tradespeople and DIY enthusiasts alike. Crafted with superior materials, this pliers model promises durability while meeting the demanding needs of various fastening applications.
Toggle joint force multiplication system enhances user efficiency
Built in return spring for easy and quick operation
Compatible with nuts of diameter M6 to M10 making it suitable for various materials
Accompanied by a tightening wrench ensuring comprehensive usability
Robust design guarantees longevity handling tough tasks with ease
Provides a minimal opening of 130 mm and a maximum of 520 mm to accommodate diverse applications
Lightweight at 4560 g for manageable usage without compromising on strength
Guarantee offered ensuring reliability and quality under normal working conditions
Related links
- SAM Plier Flat, 235mm Overall VDE/1000V Approved
- SAM Plier Type Rivet Tool
- SAM Plier Type Rivet Gun
- SAM 1-Piece Circlip Plier, 100mm Overall
- SAM 1-Piece Long Nose Plier, 210mm Overall
- SAM 300-6 1-Piece Plier Set, 250mm Overall
- SAM 220-10-FME 1-Piece Gripping Plier, 100mm Overall
- SAM 1-Piece Plier Wrench 55mm Jaw

