Cooper Tools Water Pump Pliers, 250 mm Overall
- RS Stock No.:
- 159-284
- Mfr. Part No.:
- 52910N
- Brand:
- Cooper Tools
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 159-284
- Mfr. Part No.:
- 52910N
- Brand:
- Cooper Tools
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Tools | |
| Plier Type | Water Pump Pliers | |
| Overall Length | 250 mm | |
| Select all | ||
|---|---|---|
Brand Cooper Tools | ||
Plier Type Water Pump Pliers | ||
Overall Length 250 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
