Virax 253432 1-Piece Plier
- RS Stock No.:
- 878-394
- Mfr. Part No.:
- 253432
- Brand:
- Virax
Image representative of range
Subtotal (1 unit)*
£80.49
(exc. VAT)
£96.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.49 |
*price indicative
- RS Stock No.:
- 878-394
- Mfr. Part No.:
- 253432
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Model Number | 253432 | |
| Set Contents | Expansion Tools Dia 32 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Model Number 253432 | ||
Set Contents Expansion Tools Dia 32 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax expansion tool designed for seamless pipe expansion in PEX series 5 systems. Its precision-engineered mechanics ensure an efficient and reliable performance across a range of pipe diameters.
Supplied in a handy plastic case for secure storage
Lightweight at just 0.156 kg for easy handling
Compatible with 32 mm pipes for specific applications
Promotes effortless pipe engagement with its ergonomic design
