Subtotal (1 unit)*
£129.56
(exc. VAT)
£155.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £129.56 |
*price indicative
- RS Stock No.:
- 857-658
- Mfr. Part No.:
- T3805A
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Plier | |
| Set Type | Plier | |
| Number of Pieces | 3 | |
| Model Number | T3805A | |
| Standards/Approvals | IEC 60900 | |
| Set Contents | Snipe Nose Pliers T39076A 200 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Plier | ||
Set Type Plier | ||
Number of Pieces 3 | ||
Model Number T3805A | ||
Standards/Approvals IEC 60900 | ||
Set Contents Snipe Nose Pliers T39076A 200 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Hand Tool Kit is a German-manufactured three-piece toolset designed for safety and comfort. It features VDE-approval for live working up to 1000V alongside ergonomic handles with 30% more material to reduce user fatigue.
Combination pliers with heavy-duty jaws for gripping and twisting
Combi Cutter 1 with induction-hardened cutting edges to cut hard wires
Snipe nose pliers with long half-rounded nose for tight spaces
