Siemens LOGO! 8 Logic Module, 24 V dc Digital, 8 x Input, 4 x Output Without Display
- RS Stock No.:
- 825-1669
- Mfr. Part No.:
- 6ED1052-2CC01-0BA8
- Brand:
- Siemens
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£98.05
(exc. VAT)
£117.66
(inc. VAT)
- RS Stock No.:
- 825-1669
- Mfr. Part No.:
- 6ED1052-2CC01-0BA8
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | LOGO! 8 | |
| Number of Inputs | 8 | |
| Output Type | Digital | |
| For Use With | LOGO Series | |
| Supply Voltage | 24 V dc | |
| Input Type | Digital | |
| Number of Outputs | 4 | |
| Network Type | Ethernet | |
| Dimensions | 90 x 71.5 x 60 mm | |
| Communication Port Type | RJ45 | |
| Display Included | No | |
| Output Current | 300 mA | |
| Minimum Operating Temperature | 0°C | |
| Depth | 60mm | |
| Programming Language Used | FBD, Ladder Logic | |
| Mounting Type | DIN Rail | |
| Width | 71.5mm | |
| Length | 90mm | |
| Maximum Operating Temperature | +55°C | |
| Programming Interface | Computer | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series LOGO! 8 | ||
Number of Inputs 8 | ||
Output Type Digital | ||
For Use With LOGO Series | ||
Supply Voltage 24 V dc | ||
Input Type Digital | ||
Number of Outputs 4 | ||
Network Type Ethernet | ||
Dimensions 90 x 71.5 x 60 mm | ||
Communication Port Type RJ45 | ||
Display Included No | ||
Output Current 300 mA | ||
Minimum Operating Temperature 0°C | ||
Depth 60mm | ||
Programming Language Used FBD, Ladder Logic | ||
Mounting Type DIN Rail | ||
Width 71.5mm | ||
Length 90mm | ||
Maximum Operating Temperature +55°C | ||
Programming Interface Computer | ||

