Crouzet em4 Local Series PLC CPU for Use with em4 Series, Relay, Static Output, 16-Input, Analogue, Digital Input
- RS Stock No.:
- 818-7051
- Mfr. Part No.:
- 88981104
- Brand:
- Crouzet
- RS Stock No.:
- 818-7051
- Mfr. Part No.:
- 88981104
- Brand:
- Crouzet
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Manufacturer Series | em4 Local | |
| Number of Inputs | 16 | |
| Output Type | Relay, Static | |
| For Use With | em4 Series | |
| Input Type | Analogue, Digital | |
| Voltage Category | 24 V dc | |
| Number of Outputs | 10 | |
| Network Type | Modbus with accessory | |
| Kit Included | No | |
| Program Capacity | 1000 blocks (without macro), Upto 64 macros (256 blocks each) | |
| Depth | 60.4mm | |
| Display Included | Yes | |
| Communication Port Type | Modbus | |
| Dimensions | 124.6 x 90 x 60.4 mm | |
| Minimum Operating Temperature | -20°C | |
| Programming Interface | USB | |
| Programming Language Used | Function Block, Sequential Function Chart | |
| Maximum Operating Temperature | +60°C | |
| Output Current | 500 mA, 6/8 A | |
| Number of Communication Ports | 1 with accessory | |
| Battery Backup | Yes | |
| Mounting Type | Panel Mount | |
| Width | 90mm | |
| Length | 124.6mm | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Manufacturer Series em4 Local | ||
Number of Inputs 16 | ||
Output Type Relay, Static | ||
For Use With em4 Series | ||
Input Type Analogue, Digital | ||
Voltage Category 24 V dc | ||
Number of Outputs 10 | ||
Network Type Modbus with accessory | ||
Kit Included No | ||
Program Capacity 1000 blocks (without macro), Upto 64 macros (256 blocks each) | ||
Depth 60.4mm | ||
Display Included Yes | ||
Communication Port Type Modbus | ||
Dimensions 124.6 x 90 x 60.4 mm | ||
Minimum Operating Temperature -20°C | ||
Programming Interface USB | ||
Programming Language Used Function Block, Sequential Function Chart | ||
Maximum Operating Temperature +60°C | ||
Output Current 500 mA, 6/8 A | ||
Number of Communication Ports 1 with accessory | ||
Battery Backup Yes | ||
Mounting Type Panel Mount | ||
Width 90mm | ||
Length 124.6mm | ||
- COO (Country of Origin):
- ES
