Schneider Electric Modicon M241 Series PLC CPU, Transistor Output, 14-Input

Unavailable
RS will no longer stock this product.
RS Stock No.:
806-6806
Mfr. Part No.:
TM241C24T
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Manufacturer Series

Modicon M241

Number of Inputs

14

Output Type

Transistor

Number of Outputs

10

Voltage Category

24 V

Programming Interface

Mini USB

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Number of Communication Ports

4

Programming Language Used

CoDeSys

Width

95mm

Length

150mm

Depth

90mm

Program Capacity

128000 Steps

Display Included

Yes

Communication Port Type

Ethernet, RS232, RS485, USB

Dimensions

150 x 95 x 90 mm

Battery Backup

Yes

Mounting Type

DIN Rail

COO (Country of Origin):
ID
The Schneider Electric logic controllers is for performance demanding applications. This logic controller provides 14 discrete, 8 fast inputs, 10 transistor, 4 fast outputs with PNP transistor output. This product enables to build application intuitively as never before due to an organised screen design. It is designed for high-performance compact machines incorporating speed and position control functions.

Increased profit

Mercury free