Schneider Electric PLC I/O Module - 30 V dc

Stock information currently inaccessible
RS Stock No.:
608-6000
Mfr. Part No.:
ABE7P16T111
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Operating Temperature

+60°C

Priced to Clear

Yes

COO (Country of Origin):
FR
The Schneider Electric Sub base for plug in relay with 16 channels, ideal for a wide range of applications. It features screw type terminals for easy connectivity and a compact design for space-saving installations. With a supply voltage type of DC and compatibility with ABR7S11 and ABS7SC1B products, this sub-base ensures reliable performance in various setups.

16 channels for multiple connections

Screw type terminals for easy installation

Compact design for space saving solutions

LED indicators for channel and power status

Short circuit protection for added safety

High insulation voltage for enhanced durability

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy