Siemens PLC CPU, Analogue, Digital Output, 28 (24 Digital, 4 Analogue)-Input, Analogue, Digital Input
- RS Stock No.:
- 539-1783
- Mfr. Part No.:
- 6ES73135BE010AB0
- Brand:
- Siemens
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£626.00
(exc. VAT)
£751.20
(inc. VAT)
- RS Stock No.:
- 539-1783
- Mfr. Part No.:
- 6ES73135BE010AB0
- Brand:
- Siemens
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Inputs | 28 (24 Digital, 4 Analogue) | |
| Output Type | Analogue, Digital | |
| Input Type | Analogue, Digital | |
| Voltage Category | 24 V dc | |
| Number of Outputs | 18 (16 Digital, 2 Analogue) | |
| Programming Language Used | FBD, Graph, HiGraph, Ladder Logic, SCL, STL | |
| Communication Port Type | RS485 | |
| Dimensions | 120 x 125 x 130 mm | |
| Width | 125mm | |
| Length | 120mm | |
| Depth | 130mm | |
| Program Capacity | 32 kB | |
| Output Current | 0.5 (Signal 0) mA, 500 (Signal 1) mA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Inputs 28 (24 Digital, 4 Analogue) | ||
Output Type Analogue, Digital | ||
Input Type Analogue, Digital | ||
Voltage Category 24 V dc | ||
Number of Outputs 18 (16 Digital, 2 Analogue) | ||
Programming Language Used FBD, Graph, HiGraph, Ladder Logic, SCL, STL | ||
Communication Port Type RS485 | ||
Dimensions 120 x 125 x 130 mm | ||
Width 125mm | ||
Length 120mm | ||
Depth 130mm | ||
Program Capacity 32 kB | ||
Output Current 0.5 (Signal 0) mA, 500 (Signal 1) mA | ||
RoHS Status: Not Applicable

