Logo std PLC,6ED1 052-1MD00-0BA5 10 i/o
- RS Stock No.:
- 488-6498
- Mfr. Part No.:
- 6ED1 052-1MD00-0BA5
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-6498
- Mfr. Part No.:
- 6ED1 052-1MD00-0BA5
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Inputs | 8 | |
| Output Type | Relay | |
| Supply Voltage | 12/24 V dc | |
| Input Type | Analogue | |
| Number of Outputs | 4 | |
| Length | 72mm | |
| Width | 90mm | |
| Mounting Type | DIN Rail, Surface Mount | |
| Programming Interface | Computer, Front Panel | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | 0°C | |
| Display Included | Yes | |
| Depth | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Inputs 8 | ||
Output Type Relay | ||
Supply Voltage 12/24 V dc | ||
Input Type Analogue | ||
Number of Outputs 4 | ||
Length 72mm | ||
Width 90mm | ||
Mounting Type DIN Rail, Surface Mount | ||
Programming Interface Computer, Front Panel | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature 0°C | ||
Display Included Yes | ||
Depth 55mm | ||
RoHS Status: Not Applicable
