Mitsubishi FX1N Series PLC CPU for Use with FX1N Series, Relay Output, 14 (Digital)-Input, Digital Input

Stock information currently inaccessible
RS Stock No.:
398-8694
Mfr. Part No.:
FX1N-24MR-ES/UL
Brand:
Mitsubishi
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi

Manufacturer Series

FX1N

Number of Inputs

14 (Digital)

Output Type

Relay

For Use With

FX1N Series

Input Type

Digital

Number of Outputs

10 (Relay)

Voltage Category

100 → 240 V ac

Minimum Operating Temperature

0°C

Width

90mm

Dimensions

90 x 90 x 75 mm

Program Capacity

8000 Steps

Programming Interface

Computer

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Length

90mm

Depth

75mm

Output Current

2 A

Maximum Operating Temperature

+55°C

RoHS Status: Not Applicable

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy