Mitsubishi FX1S Series PLC CPU for Use with FX1S Series, Transistor Output, 16 (Digital)-Input, Digital Input
- RS Stock No.:
- 398-8644
- Mfr. Part No.:
- FX1S-30MT-DSS
- Brand:
- Mitsubishi
Subtotal (1 unit)*
£309.50
(exc. VAT)
£371.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £309.50 |
*price indicative
- RS Stock No.:
- 398-8644
- Mfr. Part No.:
- FX1S-30MT-DSS
- Brand:
- Mitsubishi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi | |
| Manufacturer Series | FX1S | |
| Number of Inputs | 16 (Digital) | |
| Output Type | Transistor | |
| For Use With | FX1S Series | |
| Input Type | Digital | |
| Voltage Category | 24 V dc | |
| Number of Outputs | 14 (Transistor) | |
| Maximum Operating Temperature | +55°C | |
| Programming Interface | Computer | |
| Minimum Operating Temperature | 0°C | |
| Dimensions | 90 x 100 x 49 mm | |
| Communication Port Type | RS422 | |
| Program Capacity | 2000 Steps | |
| Depth | 49mm | |
| Length | 90mm | |
| Width | 100mm | |
| Mounting Type | DIN Rail | |
| Programming Language Used | Ladder Logic | |
| Number of Communication Ports | 1 | |
| Output Current | 500 mA | |
| Select all | ||
|---|---|---|
Brand Mitsubishi | ||
Manufacturer Series FX1S | ||
Number of Inputs 16 (Digital) | ||
Output Type Transistor | ||
For Use With FX1S Series | ||
Input Type Digital | ||
Voltage Category 24 V dc | ||
Number of Outputs 14 (Transistor) | ||
Maximum Operating Temperature +55°C | ||
Programming Interface Computer | ||
Minimum Operating Temperature 0°C | ||
Dimensions 90 x 100 x 49 mm | ||
Communication Port Type RS422 | ||
Program Capacity 2000 Steps | ||
Depth 49mm | ||
Length 90mm | ||
Width 100mm | ||
Mounting Type DIN Rail | ||
Programming Language Used Ladder Logic | ||
Number of Communication Ports 1 | ||
Output Current 500 mA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
