Allen Bradley SLC 500 Series PLC CPU for Use with SLC 500 Series, Digital Output, Digital Input

Stock information currently inaccessible
RS Stock No.:
284-3225
Mfr. Part No.:
1747-L531
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Manufacturer Series

SLC 500

Output Type

Digital

For Use With

SLC 500 Series

Input Type

Digital

Voltage Category

5 → 24 V

Battery Backup

Yes

Output Current

500 mA

Number of Communication Ports

2

Programming Language Used

Ladder Logic

Mounting Type

Chassis Mount

Programming Interface

Computer

Memory

8000 Words

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Width

35mm

Length

145mm

Dimensions

145 x 35 x 142 mm

Communication Port Type

DH485, RS232

Program Capacity

4000 Words

Depth

142mm

RoHS Status: Not Applicable

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy