Siemens SIPLUS ET 200SP Series PLC CPU for Use with SIMATIC ET 200SP, 20-Input
- RS Stock No.:
- 252-2854
- Mfr. Part No.:
- 6AG15101SJ012AB0
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 252-2854
- Mfr. Part No.:
- 6AG15101SJ012AB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | SIPLUS ET 200SP | |
| Number of Inputs | 20 | |
| For Use With | SIMATIC ET 200SP | |
| Voltage Category | 24 V DC | |
| Number of Outputs | 20 | |
| Network Type | Ethernet | |
| Programming Interface | Profibus, Profinet | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series SIPLUS ET 200SP | ||
Number of Inputs 20 | ||
For Use With SIMATIC ET 200SP | ||
Voltage Category 24 V DC | ||
Number of Outputs 20 | ||
Network Type Ethernet | ||
Programming Interface Profibus, Profinet | ||
- COO (Country of Origin):
- DE
6AG15101SJ012AB0
The Siemens SIPLUS ET 200SP CPU 1510SP F-1PN is a central processing unit with work memory 150 KB for program and 750 KB for data, 1st interface, PROFINET IRT with 3-port switch, 72 ns bit performance, SIMATIC Memory Card required, Bus Adapter required for port 1 and 2.
Transmission rate, max. 12 Mbit/s
IP protocol IPv4
IP protocol IPv4
