Siemens SIPLUS S7-1500 Series PLC CPU for Use with SIPLUS S7-1500, CPU Output, 20-Input

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£8,160.80

(exc. VAT)

£9,792.96

(inc. VAT)

RS Stock No.:
243-3934
Mfr. Part No.:
6AG1516-3AN02-7AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Manufacturer Series

SIPLUS S7-1500

Number of Inputs

20

Output Type

CPU

For Use With

SIPLUS S7-1500

Number of Digital Inputs

20

Voltage Category

24 V DC

Number of Outputs

20

Network Type

Profibus, Profinet

Number of Digital Outputs

20

Kit Included

No

Interface

PROFIBUS, PROFINET

Minimum Operating Temperature

-40°C

Depth

129mm

Program Capacity

1 MB

Programming Interface

Profibus, Profinet

Display Included

Yes

Memory

32 GB

Communication Port Type

MODBUS

Programming Language Used

FBD, GRAPH, Ladder Logic, SCL, STL

Width

105mm

Battery Backup

No

Maximum Operating Temperature

+70°C

Dimensions

105 x 129 x 147 mm

COO (Country of Origin):
DE

Siemens PLC CPU, 8 Keys, 7W Typical Power Loss - SIPLUS S7-1500 Series - 6AG1516-3AN02-7AB0


Need a trusty sidekick to keep your automation network ticking over? This PLC CPU from Siemens works a treat. Its 20 inputs and outputs mean you can hook it up to multiple devices, so it's a sure fit for complex control networks. Thanks to a voltage rating of 24V DC, it's compatible with low-power systems. Built-in LED indicators make status monitoring easy as pie. Units like this one are used in applications such as packaging, material handling and food and beverage production.

Features & Benefits


• Small size of 147 (H) x 105 (W) x 129mm (D) to fit into tight spaces
• Light weight of 830g puts minimal strain on your setup
• Suitable for use in harsh conditions, thanks to a broad operating temperature range between -40°C and +70°C in a horizontal installation
• Speedy processing time of 10ns for bit operations, so you get rapid-fire operation

What programming languages is this unit configured for?


This PLC CPU is configured for commonly used LAD, FBD, STL, SCL and GRAPH languages, so it's a versatile choice.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy