Industrial Shields MDUINO Series PLC I/O Module for Use with Sensors and Actuators, Analogue, Digital Output, 12-Input,
- RS Stock No.:
- 236-4970
- Mfr. Part No.:
- 015001000200
- Brand:
- Industrial Shields
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 236-4970
- Mfr. Part No.:
- 015001000200
- Brand:
- Industrial Shields
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Manufacturer Series | MDUINO | |
| Number of Inputs | 12 | |
| Output Type | Analogue, Digital | |
| For Use With | Sensors and Actuators | |
| Input Type | Analogue, Digital | |
| Number of Digital Inputs | 6 | |
| Voltage Category | 12 → 24 V DC | |
| Number of Outputs | 8 | |
| Network Type | Ethernet | |
| Number of Analogue Inputs | 6 | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Manufacturer Series MDUINO | ||
Number of Inputs 12 | ||
Output Type Analogue, Digital | ||
For Use With Sensors and Actuators | ||
Input Type Analogue, Digital | ||
Number of Digital Inputs 6 | ||
Voltage Category 12 → 24 V DC | ||
Number of Outputs 8 | ||
Network Type Ethernet | ||
Number of Analogue Inputs 6 | ||
- COO (Country of Origin):
- ES
The Industrial Shields MDUINO PLC controller with LoRa and are based on Arduino will allow you to work with a huge catalogue of Internet of Things (IoT) applications. It has input rated voltage of 24 V dc and rated power of 30 W.
Flash memory 256 KB of which 8 KB used by bootloader
SRAM 4 MB
It has 12 input
It has 8 output
SRAM 4 MB
It has 12 input
It has 8 output
