Omron CP1E Series PLC CPU, PNP/NPN Input

Stock information currently inaccessible
RS Stock No.:
215-8803
Mfr. Part No.:
CP1E-N30S1DT-D
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Manufacturer Series

CP1E

Input Type

PNP/NPN

Number of Digital Inputs

18

Number of Outputs

12

The Omron's CP1E series is a PLC unit which has 18 inputs, 12 relay outputs with 8K steps program and 8K words data memory. The CP1E Programmable Controller is Economical, Easy to use, and Efficient.

Complete High-speed counter functionality
Built-in analogue I/O, two inputs and one output, for NA-type CPU units

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy