Omron CP1E Series PLC CPU, PNP/NPN Input
- RS Stock No.:
- 215-8798
- Mfr. Part No.:
- CP1E-E14SDR-A
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 215-8798
- Mfr. Part No.:
- CP1E-E14SDR-A
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Manufacturer Series | CP1E | |
| Input Type | PNP/NPN | |
| Number of Digital Inputs | 8 | |
| Number of Outputs | 6 | |
| Programming Interface | USB | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Manufacturer Series CP1E | ||
Input Type PNP/NPN | ||
Number of Digital Inputs 8 | ||
Number of Outputs 6 | ||
Programming Interface USB | ||
The Omron's CP1E series is a PLC unit which has 8 inputs, 6 relay outputs with 2K steps program and 2K words data memory. The CP1E Programmable Controller is Economical, Easy to use, and Efficient.
Complete High-speed counter functionality
Built-in analogue I/O, two inputs and one output, for NA-type CPU units
Built-in analogue I/O, two inputs and one output, for NA-type CPU units
