Omron ZEN Series Logic Controller, 12-Input
- RS Stock No.:
- 215-7690
- Mfr. Part No.:
- ZEN-20C2DT-D-V2
- Brand:
- Omron
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£458.74
(exc. VAT)
£550.49
(inc. VAT)
- RS Stock No.:
- 215-7690
- Mfr. Part No.:
- ZEN-20C2DT-D-V2
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Manufacturer Series | ZEN | |
| Number of Inputs | 12 | |
| Number of Digital Inputs | 10 | |
| Number of Outputs | 8 | |
| Number of Analogue Inputs | 2 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Manufacturer Series ZEN | ||
Number of Inputs 12 | ||
Number of Digital Inputs 10 | ||
Number of Outputs 8 | ||
Number of Analogue Inputs 2 | ||
The Omron programmable relay is compatible has 24 VDC supply with IP20 degree of protection .The ZEN logic modules provide relays, timers, counters, and time switches all in one unit. Ladder programming is possible using the built-in LCD display and eight operation buttons.
Number of outputs and type 8 - solid state
Expandable 3 modules maximum
Expandable 3 modules maximum

