Omron CP1E Series PLC CPU for Use with CP Series, 24-Input, PNP/NPN Input

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£553.99

(exc. VAT)

£664.79

(inc. VAT)

RS Stock No.:
215-7472
Mfr. Part No.:
CP1E-N40S1DT1-D
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Manufacturer Series

CP1E

Number of Inputs

24

For Use With

CP Series

Input Type

PNP/NPN

Number of Digital Inputs

24

Number of Outputs

16

The Omron PLC has lineup including CPU units with built-in three ports USB, RS-232C, RS-485.It has easy connection with computers using commercially available USB cables. Complete high-speed counter functionality.

Number of digital inputs 24
Input type PNP/NPN
Number of digital outputs 16
Output type PNP
Program capacity 8 K steps
Data memory capacity 8 K words

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy