Omron CP1E Series PLC CPU for Use with CP Series, 24-Input
- RS Stock No.:
- 215-7471
- Mfr. Part No.:
- CP1E-N40S1DR-A
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 215-7471
- Mfr. Part No.:
- CP1E-N40S1DR-A
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Manufacturer Series | CP1E | |
| Number of Inputs | 24 | |
| For Use With | CP Series | |
| Number of Digital Inputs | 24 | |
| Number of Outputs | 16 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Manufacturer Series CP1E | ||
Number of Inputs 24 | ||
For Use With CP Series | ||
Number of Digital Inputs 24 | ||
Number of Outputs 16 | ||
The Omron PLC has lineup including CPU units with built-in three ports USB, RS-232C, RS-485.It has easy connection with computers using commercially available USB cables. Complete high-speed counter functionality.
Output type relay
