Phoenix Contact AXC 3050 Series PLC CPU for Use with Axioline F I/O, Digital Input
- RS Stock No.:
- 207-4850
- Mfr. Part No.:
- 2700989
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 207-4850
- Mfr. Part No.:
- 2700989
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Manufacturer Series | AXC 3050 | |
| For Use With | Axioline F I/O | |
| Input Type | Digital | |
| Network Type | Ethernet | |
| Programming Interface | RJ45 Connector (Ethernet Communication) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Manufacturer Series AXC 3050 | ||
For Use With Axioline F I/O | ||
Input Type Digital | ||
Network Type Ethernet | ||
Programming Interface RJ45 Connector (Ethernet Communication) | ||
- COO (Country of Origin):
- DE
The Phoenix Contact AXC 3050 modular controller for the Axioline I/O system is fast, robust, and easy i.e. it is consistently designed for maximum performance, easy handling, and use in harsh industrial environment.
Ambient temperature -25 °C to 60 °C
Degree of protection IP20
Degree of protection IP20
