Siemens 6ES7513 Series PLC CPU

Subtotal (1 unit)*

£4,243.01

(exc. VAT)

£5,091.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,243.01

*price indicative

RS Stock No.:
770-152
Mfr. Part No.:
6ES7516-2GP03-0AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC CPU

Series

6ES7513

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Depth

65mm

Standards/Approvals

UL

Width

135mm

Length

130mm

Number of Communication Ports

2

Display Included

Yes

Programming Language Used

CFC, FBD, Graph, LAD, SCL, STL

Communication Port Type

PROFINET IRT, PROFINET RT

COO (Country of Origin):
DE
The Siemens Central Processing Unit is a failsafe automation controller specifically designed for the distributed I/O system. This high-performance module features a robust IP65/67 degree of protection to allow for cabinet-free installation directly on a machine in demanding industrial environments.

Operating supply voltage rated at 24 V DC with a permissible range of 20.4 V to 28.8 V DC

Integrated work memory including 900 Kbyte for programs and 2.5 Mbyte for data

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy