Weidmüller Remote I/O Module NX Digital 24V dc

Subtotal (1 unit)*

£63.54

(exc. VAT)

£76.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£63.54

*price indicative

RS Stock No.:
893-0643
Mfr. Part No.:
1394400000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Remote I/O Module

Module Type

Digital I/O Module

Input Type

Digital

Mount Type

DIN Rail

Maximum Supply Voltage

24V dc

Number of I/Os

8

Maximum Operating Temperature

60°C

Standards/Approvals

UL

Depth

76mm

Length

120m

Series

NX

Width

11.5mm

For Use With

Communication

COO (Country of Origin):
DE

Weidmuller Remote I/O Module, 8 Inputs, 24V DC Supply Voltage - NX Series - 1394400000


Looking for a way to link up transmitters, switches or proximity sensors to your PLC? Plug into productivity with this remote I/O module from Weidmuller. It features an integrated performance diagnostic tool to give you real-time updates that you can view in a plain text document anywhere and any time. As it quickly clicks into a base, you can install and remove it with ease. Thanks to the status LEDs on the channel, you get rapid-fire status monitoring to keep your system up and running.

• Broad operating temperature range between -20°C and +60°C for use in demanding applications

• Compatible with DIN rail mounting for ease of installation

• Plug-and-play connections for faster, stress-free assembly

Applications


• Automation equipment

• Manufacturing facilities

• Industrial computing networks

• Control systems

What accessories go with this remote I/O module?


Your remote I/O module will be in safe hands with a Weidmuller end bracket (893-6780) to keep your product securely in place.

What's U-remote technology?


U-remote is an innovative design that allows you to assemble your system without the need for any tools. This speeds up installation and gets your system ready to go in no time.

Digital Input Modules


Weidmueller “u-remote”, innovative remote I/O concept with small dimensions and IP20 which focuses purely on user benefits: tailored planning, faster installation, safer start-up, no more downtime. For considerably improved performance and greater productivity.

U-remote technology offers tool-free assembly, while the modular "sandwich" design and integrated web server speed up installation, both in the cabinet and machine. Status LEDs on the channel and each u-remote module enable reliable diagnosis and rapid service.

Digital Input Modules

Versions with 2, 4, 8 and 16 channels available

Fully comply with IEC 61131-2

Weidmuller Remote I/O System


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy