Schneider Electric PLC I/O Module Modicon TM

Subtotal (1 unit)*

£184.87

(exc. VAT)

£221.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£184.87

*price indicative

RS Stock No.:
806-7032
Mfr. Part No.:
TM3AQ2
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

PLC I/O Module

Mount Type

Panel, DIN Rail

Maximum Operating Temperature

55°C

Standards/Approvals

EN/IEC

Depth

70mm

Width

23.6mm

Length

90mm

Series

Modicon TM

COO (Country of Origin):
JP

Modicon TM3 - Analog Output Modules


Analog output modules for Modicon M221, M241 and M251 logic controllers

Modicon TM3 analog output modules

Types with different numbers of analog outputs

Types with voltage and current outputs available

Terminal block with screw or spring connectors

Schneider Electric Modicon TM3


The Modicon TM3 is a MachineStruxure I/O system. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.

The Modicon TM3 expansion module offer provides an opportunity to enhance the capabilities of Modicon M221, M241 and M251 logic controllers.

In addition, the TM3 expansion system is flexible due to the possibility of remotely locating some of the TM3 modules in the enclosure or another cabinet (up to 5 meters away, using a bus expansion system.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy