Schneider Electric PLC I/O Module Modicon TM Analogue
- RS Stock No.:
- 806-6897
- Distrelec Article No.:
- 303-08-332
- Mfr. Part No.:
- TMC2SL1
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£76.07
(exc. VAT)
£91.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.07 |
*price indicative
- RS Stock No.:
- 806-6897
- Distrelec Article No.:
- 303-08-332
- Mfr. Part No.:
- TMC2SL1
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC I/O Module | |
| Input Type | Analogue | |
| Maximum Operating Temperature | 55°C | |
| Length | 41mm | |
| Depth | 15mm | |
| Series | Modicon TM | |
| Width | 35mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC I/O Module | ||
Input Type Analogue | ||
Maximum Operating Temperature 55°C | ||
Length 41mm | ||
Depth 15mm | ||
Series Modicon TM | ||
Width 35mm | ||
Standards/Approvals No | ||
Schneider Electric Serial Line Cartridge For Use With Modicon M221 Series, 115.2kbit/s Transmission Rate - TMC2SL1
Features & Benefits
• Light weight of 15g to minimise strain on your equipment
• Compact dimensions of 41 (height) x 15 (width) x 35mm (depth) for space efficiency in small enclosures
• Free of mercury and toxic heavy metals for environmental sustainability
Applications
• Robotics and automation systems
• Machine building
• Pharmaceutical production plants
How do I install this cartridge?
This cartridge is easy to install. First, ensure that the PLC is disconnected from power. Remove the cartridge cover using an insulated screwdriver, then place it in its slot and push it in. You'll hear a click when the unit's securely in position.
