Allen Bradley PLC I/O Module Micro850 Voltage

Subtotal (1 unit)*

£505.53

(exc. VAT)

£606.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£505.53

*price indicative

RS Stock No.:
786-7257
Mfr. Part No.:
2085-IRT4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

PLC I/O Module

Input Type

Voltage

Number of I/Os

4

Maximum Operating Temperature

65°C

Length

90mm

Depth

44.5mm

Series

Micro850

Width

87mm

Standards/Approvals

CE, cULus

RoHS Status: Exempt

COO (Country of Origin):
SG

Allen Bradley Micro850 PLC - Expansion I/O Modules


Customise and enhance your PLC system to meet the specific needs of your application with the Expansion I/O Modules by Allen Bradly. These versatile units help to streamline your automated machine processes and maximise efficiency and productivity. They provide additional analogue I/O, digital I/O and specialty capabilities.

The Micro850 Programmable Logic Controller system is expertly designed to offer flexible communications and superior I/O functionality for large, stand-alone machine control applications. The controllers can support as many as 132 I/O points each. The Micro850 series features removable terminal blocks for ease of installation, maintenance and wiring.

• Up to 4 additional I/O units can be added to one Micro850 Control device

• Enables extra analogue, digital, and speciality Input/Output functions

• Can be DIN rail mounted

• Different logic controllers share common software and accessories for simplified integration

• I/O devices interface with control units via I/O expansion port

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy