Schneider Electric PLC I/O Module Modicon TM Analogue
- RS Stock No.:
- 770-2472
- Distrelec Article No.:
- 303-08-315
- Mfr. Part No.:
- TM5SAI2TH
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£361.34
(exc. VAT)
£433.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £361.34 |
*price indicative
- RS Stock No.:
- 770-2472
- Distrelec Article No.:
- 303-08-315
- Mfr. Part No.:
- TM5SAI2TH
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC I/O Module | |
| Input Type | Analogue | |
| Maximum Operating Temperature | 60°C | |
| Length | 99mm | |
| Series | Modicon TM | |
| Width | 75mm | |
| Standards/Approvals | cULus, CSA | |
| Depth | 12.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC I/O Module | ||
Input Type Analogue | ||
Maximum Operating Temperature 60°C | ||
Length 99mm | ||
Series Modicon TM | ||
Width 75mm | ||
Standards/Approvals cULus, CSA | ||
Depth 12.5mm | ||
Schneider Electric PLC I/O Module, 99 x 12.5 x 75mm, Analogue Input - TM5SAI4H
This PLC I/O module by Schneider Electric offers reliable performance and versatility in various industrial settings. With a compact design and high-temperature resilience, this module proves to be an ideal choice for automation tasks.
Features & Benefits
• Suitable for use with Modicon LMC058 and Modicon M258 controllers for seamless integration
• Offers 4 analogue inputs for versatility
• Voltage category of 24V DC ensures reliable performance in demanding conditions
• Compact dimensions of 99 x 12.5 x 75 mm for easy installation and space efficiency
Applications
• Designed specifically for integration with motion and logic controllers
• Ideal for automation processes requiring precise analogue input monitoring
Can it be used with other controllers apart from Modicon LMC058 and Modicon M258?
It is compatible with various controllers for enhanced flexibility in automation tasks.
Will it maintain performance in high-temperature environments?
The module is designed to operate efficiently even in environments with temperatures up to +60 °C.
Is the installation process user-friendly?
Installation is straightforward, ensuring a hassle-free setup for users.
What are the benefits of using an analogue input PLC module?
The analogue input capabilities provide accurate data acquisition for precise control in automation applications.
Can the module be easily integrated into existing systems?
With its compact design and compatibility features, seamless integration into existing automation systems is possible.
