Allen Bradley PLC I/O Module 1769

Subtotal (1 unit)*

£295.21

(exc. VAT)

£354.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£295.21

*price indicative

RS Stock No.:
698-7565
Mfr. Part No.:
1769-IA16
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Module Type

Digital I/O Module

Product Type

PLC I/O Module

Mount Type

DIN Rail, Panel

Maximum Operating Temperature

60°C

Depth

70.5mm

Series

1769

Width

83mm

Standards/Approvals

CE, UL

Length

110mm

RoHS Status: Exempt

Allen Bradley PLC I/O Module For Use With MicroLogix 1500 Series, 120V AC, 16 Inputs - 1769-IA16


This I/O (input/output) module from Rockwell Automation's Allen Bradley range converts commands from a CPU (central processing unit) to processing controls. It's designed for use with PLC (programmable logic controllers) in the MicroLogix 1500 series. The module is an important part of machine automation, as it issues straightforward commands to machines and monitors conveyor lines for faults. It's commonly used in manufacturing, packaging and printing applications to maximise efficiency. The module comes with 16 digital inputs for connecting to your PLC and secondary devices.

• Terminal block situated behind a protective door to prevent damage when it's not in use• Voltage rating of 120V AC maintains power level and prevents overloads

Standards and Certifications


• UL (Underwriters' Laboratories)• CE (Conformité Européenne)• ACMA (Australian Communications and Media Authority)• HazLoc (Hazardous Locations)• EN (European Norm)

What's the benefit of using a MicroLogic 1500 series PLC?


Compact PLCs from the MicroLogix 1500 series have large memory storage capacity and the capability for high-speed inputs. This means your automation processes can run with reliable efficiency.

Micrologix 1500 - Digital I/O Modules


The 1769 Compact I/O modules can be used as local and distributed I/O for a CompactLogix or MicroLogix 1500 controller. Each I/O module includes a built-in removable terminal block with finger-safe cover for connections to I/O sensors and actuators. The terminal block is behind a door at the front of the module. I/O wiring can be routed from beneath the module to the I/O terminals.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy