ETA I/O Module REX12 25V

Subtotal (1 unit)*

£40.59

(exc. VAT)

£48.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.59

*price indicative

RS Stock No.:
288-3534
Distrelec Article No.:
302-18-902
Mfr. Part No.:
PM12-T03-00-GND-20A
Brand:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Module Type

Input/Output

Product Type

I/O Module

Mount Type

DIN Rail

Maximum Supply Voltage

25V

Standards/Approvals

REACH, RoHS, NEC Class2, US Listed, cUL

Width

12.5mm

Depth

98mm

Series

REX12

Length

80mm

COO (Country of Origin):
TN
The potential module has a rated current of 20 A and dimensions of 98 mm depth and 80 mm height. It features push-in terminal contacts for easy and tool-free installation, making it suitable for various electrical applications such as distribution boards or control panels.

RoHS compliant

Mounting type DIN rail mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy