Weidmüller I/O Module UR20 Analogue 24V
- RS Stock No.:
- 287-4727
- Distrelec Article No.:
- 301-40-051
- Mfr. Part No.:
- 2555940000
- Brand:
- Weidmüller
Subtotal (1 unit)*
£254.52
(exc. VAT)
£305.42
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £254.52 |
*price indicative
- RS Stock No.:
- 287-4727
- Distrelec Article No.:
- 301-40-051
- Mfr. Part No.:
- 2555940000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | I/O Module | |
| Module Type | Analogue I/O Module | |
| Input Type | Analogue | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Length | 120m | |
| Depth | 76mm | |
| Standards/Approvals | REACH SVHC, SCIP | |
| Width | 11.5mm | |
| Series | UR20 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type I/O Module | ||
Module Type Analogue I/O Module | ||
Input Type Analogue | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Length 120m | ||
Depth 76mm | ||
Standards/Approvals REACH SVHC, SCIP | ||
Width 11.5mm | ||
Series UR20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Weidmuller remote I/O module provides analogue signals and has an IP20 rating.
RoHS compliant
UL 94 flammability rating V-0
