WAGO Digital Output Module 750 Digital 24V dc

Temporarily out of stock
RS Stock No.:
279-7384
Mfr. Part No.:
750-1501
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Module Type

Digital I/O Module

Product Type

Digital Output Module

Input Type

Digital

Mount Type

DIN Rail

Interface Type

Ribbon Cable

Maximum Supply Voltage

24V dc

Number of I/Os

16

Maximum Operating Temperature

55°C

Series

750

Length

100mm

Standards/Approvals

RoHS, SCIP

Width

12mm

Depth

74.1mm

The WAGO digital input module features 16 channels in a width of just 12 mm (0.47 inch).It transmits binary control signals from the automation device to the connected actuators (e.g magnetic valves, contactors, transmitters, relays or other electrical loads).The module connects to electronic modules via a 20-pole ribbon cable. The 24 V power is fed to the electronic modules via two CAGE CLAMP connectors.

Field and system levels are electrically isolated

low side switching output

Green LED indicates the signal state of each channel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy