WAGO Digital Output Module 750 Digital 24V dc
- RS Stock No.:
- 279-7383
- Mfr. Part No.:
- 750-1500
- Brand:
- WAGO
Subtotal (1 unit)*
£139.04
(exc. VAT)
£166.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £139.04 |
*price indicative
- RS Stock No.:
- 279-7383
- Mfr. Part No.:
- 750-1500
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Module Type | Digital I/O Module | |
| Product Type | Digital Output Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Interface Type | Ribbon Cable | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 55°C | |
| Series | 750 | |
| Length | 100mm | |
| Depth | 74.1mm | |
| Standards/Approvals | SCIP, RoHS | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Module Type Digital I/O Module | ||
Product Type Digital Output Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Interface Type Ribbon Cable | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 55°C | ||
Series 750 | ||
Length 100mm | ||
Depth 74.1mm | ||
Standards/Approvals SCIP, RoHS | ||
Width 12mm | ||
The WAGO Digital output module features 16 channels in a width of just 12 mm. It transmits binary control signals from the automation device to the connected actuators. The module connects to electronic modules via a 20 pole ribbon cable.
RoHS compliant
Vibration resistance
Shock resistance
IP20 degree of protection
Related links
- WAGO Digital Output Module 750 Digital 24V dc
- WAGO Digital Output Module 750 Digital 14V dc
- WAGO Digital Output Module 750 Digital 5V dc
- WAGO Digital Output Module 750 24V dc
- WAGO Output Module 750 Digital 24V
- WAGO Digital Output Module 750 Digital 250V
- WAGO Digital I/O Module 750 Digital 24V dc
- WAGO Analogue Output Module 750 Digital 24V
