WAGO Input Module 750 Digital 24V dc
- RS Stock No.:
- 279-7382
- Mfr. Part No.:
- 750-1425
- Brand:
- WAGO
Subtotal (1 unit)*
£136.26
(exc. VAT)
£163.51
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £136.26 |
*price indicative
- RS Stock No.:
- 279-7382
- Mfr. Part No.:
- 750-1425
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Input Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 55°C | |
| Width | 12mm | |
| Length | 100mm | |
| Standards/Approvals | SCIP, RoHS | |
| Depth | 69mm | |
| Series | 750 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Input Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 55°C | ||
Width 12mm | ||
Length 100mm | ||
Standards/Approvals SCIP, RoHS | ||
Depth 69mm | ||
Series 750 | ||
- COO (Country of Origin):
- DE
The WAGO PTC Module features eight channels to connect PTC thermistors according to DIN 44081 and DIN 44082 for thermal monitoring (overload protection) of motors, machinery, bearings, etc. Up to six PTC thermistors can be connected in series per channel. If the nominal response temperature is exceeded, a bit is set in the module's input process image. In addition, wire breaks and short circuits are monitored for each channel. If an error occurs, a bit is also set in the input process image. The module features one green and one red status LED per channel to indicate excessive temperatures or wiring errors.
Field and system levels are electrically isolated
Push in CAGE CLAMP connections
