WAGO Interface Module 750 5V dc
- RS Stock No.:
- 279-3017
- Mfr. Part No.:
- 750-650/000-010
- Brand:
- WAGO
Subtotal (1 unit)*
£328.43
(exc. VAT)
£394.12
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £328.43 |
*price indicative
- RS Stock No.:
- 279-3017
- Mfr. Part No.:
- 750-650/000-010
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Interface Type | RS232C | |
| Maximum Supply Voltage | 5V dc | |
| Maximum Operating Temperature | 55°C | |
| Depth | 69.8mm | |
| Length | 15m | |
| Standards/Approvals | EN 61000-6-4, IEC 60068-2-42, IEC 60068-2-43, EN 61000-6-2 | |
| Series | 750 | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Interface Type RS232C | ||
Maximum Supply Voltage 5V dc | ||
Maximum Operating Temperature 55°C | ||
Depth 69.8mm | ||
Length 15m | ||
Standards/Approvals EN 61000-6-4, IEC 60068-2-42, IEC 60068-2-43, EN 61000-6-2 | ||
Series 750 | ||
Width 12mm | ||
The WAGO RS-232 C serial interface is built-in interface connects to any device equipped with an RS-232-C serial interface. The connected device communicates directly with the control unit via the fieldbus coupler. The active communication channel works independently of the higher level fieldbus system and allows full duplex operation up to 19200 baud.
Housing material polycarbonate and polyamide 6.6
Mounting type DIN 35 rail
Related links
- WAGO Interface Module 750 5V dc
- WAGO Interface Module 750 RS422/RS485 5V dc
- WAGO Interface Module 750 RS485 5V dc
- WAGO Interface Module 750 Differential 24V dc
- WAGO PLC I/O Module 750 5V dc
- WAGO Interface Module 750 24V dc
- WAGO Interface Module 750 RS422/RS485 24V dc
- WAGO Analogue Output Module 750 Analogue 5V dc
