WAGO Interface Module 750 5V dc

Subtotal (1 unit)*

£331.28

(exc. VAT)

£397.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£331.28

*price indicative

RS Stock No.:
279-2992
Mfr. Part No.:
750-631/000-010
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Interface Module

Module Type

Interface Installation

Mount Type

DIN Rail

Interface Type

Incremental Encoder

Maximum Supply Voltage

5V dc

Maximum Operating Temperature

55°C

Length

100mm

Series

750

Width

24mm

Standards/Approvals

RoHS

Depth

69.8mm

The WAGO incremental encoder interface is an interface for the connection of any incremental encoder. The shield directly connects to the DIN-rail.

Housing material polycarbonate, polyamide 6.6

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy