WAGO Analogue Input Module 750 Analogue 24V dc

Temporarily out of stock
RS Stock No.:
279-2922
Mfr. Part No.:
750-470
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Analogue Input Module

Module Type

Analogue I/O Module

Input Type

Analogue

Mount Type

DIN Rail

Maximum Supply Voltage

24V dc

Number of I/Os

2

Maximum Operating Temperature

55°C

Length

100mm

Width

12mm

Depth

69.8mm

Standards/Approvals

SCIP, RoHS

Series

750

The WAGO 2-channel analogue input is made from polycarbonate and polyamide 6.6 material.

RoHS compliant

Mounting type DIN 35 rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy