Siemens Digital I/O Module AS-I K60 Digital 30V

Subtotal (1 unit)*

£262.47

(exc. VAT)

£314.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£262.47

*price indicative

RS Stock No.:
272-0001
Mfr. Part No.:
3RK22001DQ001AA3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Digital I/O Module

Module Type

Digital I/O Module

Input Type

Digital

Mount Type

Wall

Maximum Supply Voltage

30V

Number of I/Os

8

Maximum Operating Temperature

85°C

Series

AS-I K60

Width

60mm

Depth

29mm

Length

152mm

Standards/Approvals

EAC, UL, CE, UKCA

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Siemens AS-i compact digital I/O modules for operation in the field.

M12 screw-type terminals

2 and 3-wire technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy