Siemens Digital I/O Module 6AG213 Digital 28.8V
- RS Stock No.:
- 252-2872
- Mfr. Part No.:
- 6AG21316TF004CA0
- Brand:
- Siemens
Subtotal (1 unit)*
£610.04
(exc. VAT)
£732.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £610.04 |
*price indicative
- RS Stock No.:
- 252-2872
- Mfr. Part No.:
- 6AG21316TF004CA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Digital I/O Module | |
| Product Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 70°C | |
| Length | 73mm | |
| Series | 6AG213 | |
| Standards/Approvals | RoHS | |
| Depth | 58mm | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Digital I/O Module | ||
Product Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 70°C | ||
Length 73mm | ||
Series 6AG213 | ||
Standards/Approvals RoHS | ||
Depth 58mm | ||
Width 15mm | ||
- COO (Country of Origin):
- DE
6AG21316TF004CA0
The Siemens SIPLUS ET 200SP DI 8x NAMUR HF TX is a, digital input module that operates at 24VDC, suitable for BU type A0, color code CC01, channel diagnostics.
Performs Diagnostic
Isolation tested with 750 V DC
Class PC2 protective coating acc. to EN 50155:2017
