Allen Bradley PLC I/O Module 1492-AIFM

Subtotal (1 unit)*

£178.18

(exc. VAT)

£213.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£178.18

*price indicative

RS Stock No.:
220-2782
Mfr. Part No.:
1492-AIFMPI
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

PLC I/O Module

Mount Type

DIN Rail

Maximum Operating Temperature

60°C

Width

83mm

Series

1492-AIFM

Standards/Approvals

CE, cULus, UL

Depth

70.5mm

Length

110mm

COO (Country of Origin):
CN
The Rockwell Automation BULLETIN 1492 hosts a wide series of analog Programmable Controller Wiring Systems. The cables are prewired and pre tested which make them a preferred choice over conventional wiring systems in the industry. The interface modules are mounted onto a standard DIN #3 Rail.

Reduced wiring time

Faster troubleshooting and easier maintenance

Reduced wiring errors

Increased volume and productivity

Increased din rail density

Reduced wire preparation and routing

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy