Allen Bradley PLC I/O Module 1492-AIFM
- RS Stock No.:
- 220-2774
- Mfr. Part No.:
- 1492-AIFM8K-3
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£242.16
(exc. VAT)
£290.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £242.16 |
*price indicative
- RS Stock No.:
- 220-2774
- Mfr. Part No.:
- 1492-AIFM8K-3
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | PLC I/O Module | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 60°C | |
| Width | 83mm | |
| Series | 1492-AIFM | |
| Standards/Approvals | CE, UL, cULus | |
| Depth | 70.5mm | |
| Length | 110mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type PLC I/O Module | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 60°C | ||
Width 83mm | ||
Series 1492-AIFM | ||
Standards/Approvals CE, UL, cULus | ||
Depth 70.5mm | ||
Length 110mm | ||
- COO (Country of Origin):
- DE
The Rockwell Automation BULLETIN 1492 hosts a wide series of analog Programmable Controller Wiring Systems. The cables are prewired and pre tested which make them a preferred choice over conventional wiring systems in the industry. The interface modules are mounted onto a standard DIN #3 Rail.
Reduced wiring time
Faster troubleshooting and easier maintenance
Reduced wiring errors
Increased volume and productivity
Increased din rail density
Reduced wire preparation and routing
